Connector Cap (Cover), Dust For F Type Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-CK

DigiKey Part Number
4912-F-CK-ND
Manufacturer
Manufacturer Product Number
F-CK
Description
F-CK F WEATHER CAP
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For F Type Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
F Type
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
F Type Connectors
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£1.99000£1.99
10£1.78700£17.87
25£1.69760£42.44
50£1.61540£80.77
Unit Price without VAT:£1.99000
Unit Price with VAT:£2.38800