Adapter Coaxial Connector BNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNCP-TNCJ

DigiKey Part Number
4912-BNCP-TNCJ-ND
Manufacturer
Manufacturer Product Number
BNCP-TNCJ
Description
COAX ADAPT BNC TO TNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Nickel
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Phosphor Bronze
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from TYCLON
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.