
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.96000 | £112.96 |
| 10 | £101.67000 | £1,016.70 |
| 25 | £96.58400 | £2,414.60 |
| 50 | £91.75240 | £4,587.62 |
| Unit Price without VAT: | £112.96000 |
|---|---|
| Unit Price with VAT: | £135.55200 |

