Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.5-A-JJ

DigiKey Part Number
4912-3.5-A-JJ-ND
Manufacturer
Manufacturer Product Number
3.5-A-JJ
Description
COAX ADAPT 3.5MM TO 3.5MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded
Adapter Type
Jack to Jack
Frequency - Max
26.5 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Body Finish
Passivated
Convert From (Adapter End)
3.5mm Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
3.5mm Jack, Female Socket
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£69.47000£69.47
10£62.52600£625.26
25£56.27160£1,406.79
50£50.64000£2,532.00
Unit Price without VAT:£69.47000
Unit Price with VAT:£83.36400