
2.4-A-JJ | |
|---|---|
DigiKey Part Number | 4912-2.4-A-JJ-ND |
Manufacturer | |
Manufacturer Product Number | 2.4-A-JJ |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded |
Adapter Type Jack to Jack | Frequency - Max 50 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.35000 | £100.35 |
| 10 | £90.31300 | £903.13 |
| 25 | £85.79280 | £2,144.82 |
| 50 | £81.50260 | £4,075.13 |
| Unit Price without VAT: | £100.35000 |
|---|---|
| Unit Price with VAT: | £120.42000 |

