
1.85J-K292J | |
|---|---|
DigiKey Part Number | 4912-1.85J-K292J-ND |
Manufacturer | |
Manufacturer Product Number | 1.85J-K292J |
Description | 1.85J-K292J 1.85MM JACK FEMALE T |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Operating Temperature -45°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.22000 | £120.22 |
| 20 | £108.55650 | £2,171.13 |
| 49 | £107.16347 | £5,251.01 |
| 99 | £102.06535 | £10,104.47 |
| Unit Price without VAT: | £120.22000 |
|---|---|
| Unit Price with VAT: | £144.26400 |

