
8WE-24.576MBM-T | |
|---|---|
DigiKey Part Number | 887-8WE-24.576MBM-TTR-ND - Tape & Reel (TR) 887-8WE-24.576MBM-TCT-ND - Cut Tape (CT) 887-8WE-24.576MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WE-24.576MBM-T |
Description | XTAL OSC XO 24.576MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.31000 | £13.10 |
| 25 | £1.23880 | £30.97 |
| 50 | £1.18760 | £59.38 |
| 100 | £1.13860 | £113.86 |
| 250 | £1.07676 | £269.19 |
| 500 | £1.03226 | £516.13 |
| 1,000 | £0.98962 | £989.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.92569 | £2,777.07 |
| 6,000 | £0.88754 | £5,325.24 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

