
8NJ-48.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8NJ-48.000MBJ-TTR-ND - Tape & Reel (TR) 887-8NJ-48.000MBJ-TCT-ND - Cut Tape (CT) 887-8NJ-48.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-48.000MBJ-T |
Description | XTAL OSC XO 48.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £1.03200 | £10.32 |
| 25 | £0.97640 | £24.41 |
| 50 | £0.93580 | £46.79 |
| 100 | £0.89710 | £89.71 |
| 250 | £0.84840 | £212.10 |
| 500 | £0.81332 | £406.66 |
| 1,000 | £0.77970 | £779.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.70125 | £2,103.75 |
| 6,000 | £0.67234 | £4,034.04 |
| 9,000 | £0.65599 | £5,903.91 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

