
8NJ-1.8432MDE-T | |
|---|---|
DigiKey Part Number | 887-8NJ-1.8432MDE-TTR-ND - Tape & Reel (TR) 887-8NJ-1.8432MDE-TCT-ND - Cut Tape (CT) 887-8NJ-1.8432MDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-1.8432MDE-T |
Description | XTAL OSC XO 1.8432MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8NJ-1.8432MDJ-T | TXC CORPORATION | 500 | 887-8NJ-1.8432MDJ-TCT-ND | £1.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.96200 | £9.62 |
| 25 | £0.90920 | £22.73 |
| 50 | £0.87160 | £43.58 |
| 100 | £0.83560 | £83.56 |
| 250 | £0.79016 | £197.54 |
| 500 | £0.75748 | £378.74 |
| 1,000 | £0.72617 | £726.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.65310 | £1,959.30 |
| 6,000 | £0.62616 | £3,756.96 |
| 9,000 | £0.61093 | £5,498.37 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

