Parametric Equivalent

8NE-20.000MDM-T | |
|---|---|
DigiKey Part Number | 887-8NE-20.000MDM-TTR-ND - Tape & Reel (TR) 887-8NE-20.000MDM-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8NE-20.000MDM-T |
Description | XTAL OSC XO 20.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM216E-20.000MDM-T | QST | 2,776 | 4981-QTM216E-20.000MDM-TCT-ND | £1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.89008 | £2,670.24 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |


