
7XL-161.1328MDD-T | |
|---|---|
DigiKey Part Number | 887-7XL-161.1328MDD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7XL-161.1328MDD-T |
Description | XTAL OSC XO 161.1328MHZ 1.8V CMS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.70125 | £2,103.75 |
| Unit Price without VAT: | £0.70125 |
|---|---|
| Unit Price with VAT: | £0.84150 |

