125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-125.000MDD-T

DigiKey Part Number
887-7XL-125.000MDD-TTR-ND - Tape & Reel (TR)
887-7XL-125.000MDD-TCT-ND - Cut Tape (CT)
887-7XL-125.000MDD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7XL-125.000MDD-T
Description
XTAL OSC XO 125.00MHZ 1.8V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£1.03200£10.32
25£0.97640£24.41
50£0.93580£46.79
100£0.89710£89.71
250£0.84840£212.10
500£0.81332£406.66
1,000£0.77970£779.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.70125£2,103.75
6,000£0.67234£4,034.04
9,000£0.65599£5,903.91
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800