
7X-26.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1404-2-ND - Tape & Reel (TR) 887-1404-1-ND - Cut Tape (CT) 887-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-26.000MBA-T |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-26.000MBB-T | TXC CORPORATION | 470 | 887-1220-1-ND | £1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.31000 | £13.10 |
| 25 | £1.23880 | £30.97 |
| 50 | £1.18760 | £59.38 |
| 100 | £1.13860 | £113.86 |
| 250 | £1.07676 | £269.19 |
| 500 | £1.03226 | £516.13 |
| 1,000 | £0.98962 | £989.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.92569 | £2,777.07 |
| 6,000 | £0.88754 | £5,325.24 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |


