
7X-24.576MBB-T | |
|---|---|
DigiKey Part Number | 887-1218-2-ND - Tape & Reel (TR) 887-1218-1-ND - Cut Tape (CT) 887-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-24.576MBB-T |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-24.576MBB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £1.24100 | £12.41 |
| 25 | £1.17400 | £29.35 |
| 50 | £1.12540 | £56.27 |
| 100 | £1.07890 | £107.89 |
| 250 | £1.02028 | £255.07 |
| 500 | £0.97812 | £489.06 |
| 1,000 | £0.93771 | £937.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.87712 | £2,631.36 |
| 6,000 | £0.84098 | £5,045.88 |
| 9,000 | £0.82054 | £7,384.86 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

