7S-20.000MAAE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: £0.45000
Datasheet

Similar


TXC CORPORATION
In Stock: 2,539
Unit Price: £0.60000
Datasheet

Similar


TXC CORPORATION
In Stock: 2
Unit Price: £0.54000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25475
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25475
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25475
Datasheet

Similar


Diodes Incorporated
In Stock: 2,428
Unit Price: £0.43000
Datasheet
20 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S-20.000MAAE-T

DigiKey Part Number
7S-20.000MAAE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7S-20.000MAAE-T
Description
CRYSTAL 20.0000MHZ 12PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes