
7N19470003 | |
|---|---|
DigiKey Part Number | 887-7N19470003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7N19470003 |
Description | XTAL OSC TCXO 19.44MHZ CMOS |
Customer Reference | |
Detailed Description | 19.44 MHz TCXO CMOS Oscillator 2.7V ~ 5.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.61308 | £5,613.08 |
| Unit Price without VAT: | £5.61308 |
|---|---|
| Unit Price with VAT: | £6.73570 |

