
7N-26.000MBP-T | |
|---|---|
DigiKey Part Number | 887-2505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7N-26.000MBP-T |
Description | XTAL OSC TCXO 26.0000MHZ CMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £7.41000 | £7,410.00 |
| Unit Price without VAT: | £7.41000 |
|---|---|
| Unit Price with VAT: | £8.89200 |

