7C-12.000MBB-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TXC CORPORATION
In Stock: 0
Unit Price: £1.00115
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 383
Unit Price: £0.57000
Datasheet
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7C-12.000MBB-T

DigiKey Part Number
887-1198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7C-12.000MBB-T
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7C-12.000MBB-T Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7C-12.000MBA-TTXC CORPORATION0887-1383-2-ND£1.00115Upgrade
SXO53C3A171-12.000MSuntsu Electronics, Inc.3832388-SXO53C3A171-12.000M-ND£0.57000Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.90165£901.65
Manufacturers Standard Package
Unit Price without VAT:£0.90165
Unit Price with VAT:£1.08198