



B30-8000 | |
|---|---|
DigiKey Part Number | 438-1094-ND |
Manufacturer | |
Manufacturer Product Number | B30-8000 |
Description | BOX ABS BLACK 6.3"L X 3.7"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.300" L x 3.700" W (160.02mm x 93.98mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.700" W (160.02mm x 93.98mm) | |
Height | 2.400" (60.96mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.22000 | £19.22 |
| 5 | £16.43000 | £82.15 |
| 10 | £15.35700 | £153.57 |
| 25 | £14.04480 | £351.12 |
| 50 | £13.12740 | £656.37 |
| 100 | £12.52730 | £1,252.73 |
| Unit Price without VAT: | £19.22000 |
|---|---|
| Unit Price with VAT: | £23.06400 |


