100 pF Feed Through Capacitor 100V 20 A Pill, Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4702-000MLF

DigiKey Part Number
410-4702-000MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4702-000MLF
Description
CAP FEEDTHRU 100PF 100V PILL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 20 A Pill, Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Feed Through
Capacitance
100 pF
Tolerance
-20%, +80%
Voltage - Rated
100V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
1dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.315" L x 0.090" W (8.00mm x 2.29mm)
Height (Max)
0.095" (2.42mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.82301£3,646.02
Manufacturers Standard Package
Unit Price without VAT:£1.82301
Unit Price with VAT:£2.18761