1.4 µF Feed Through Capacitor 50V 15 A Axial, Bushing - 2 Solder Eyelets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4601-053

DigiKey Part Number
4601-053-ND
Manufacturer
Manufacturer Product Number
4601-053
Description
CAP FEEDTHRU 1.4UF 50V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1.4 µF Feed Through Capacitor 50V 15 A Axial, Bushing - 2 Solder Eyelets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
1.4 µF
Tolerance
-
Voltage - Rated
50V
Current
15 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-
Insertion Loss
70dB @ 1GHz
Temperature Coefficient
X7R
Ratings
-
Package / Case
Axial, Bushing - 2 Solder Eyelets
Size / Dimension
0.385" Dia x 0.362" L (9.78mm x 9.20mm)
Height (Max)
-
Thread Size
1/4"-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£38.63020£3,863.02
Unit Price without VAT:£38.63020
Unit Price with VAT:£46.35624