
4600-003 | |
|---|---|
DigiKey Part Number | 4600-003-ND |
Manufacturer | |
Manufacturer Product Number | 4600-003 |
Description | CAP FEEDTHRU 1.4UF 50V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.4 µF Feed Through Capacitor 50V 15 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1.4 µF | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 15 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | - | |
Insertion Loss | 70dB @ 1GHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.385" Dia x 0.362" L (9.78mm x 9.20mm) | |
Height (Max) | - | |
Thread Size | 1/4"-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £27.33550 | £2,733.55 |
| Unit Price without VAT: | £27.33550 |
|---|---|
| Unit Price with VAT: | £32.80260 |

