1.4 µF Feed Through Capacitor 15 A Axial, Bushing, 1 Turret Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4600-000LF

DigiKey Part Number
410-1183-ND
Manufacturer
Manufacturer Product Number
4600-000LF
Description
CAP FEEDTHRU 1.4UF AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1.4 µF Feed Through Capacitor 15 A Axial, Bushing, 1 Turret Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
-
Packaging
Tray
Part Status
Active
Type
Feed Through
Capacitance
1.4 µF
Current
15 A
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial, Bushing, 1 Turret Lead
Size / Dimension
0.385" Dia x 0.362" L (9.78mm x 9.20mm)
Height (Max)
-
Thread Size
1/4"-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£29.91340£2,991.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£29.91340
Unit Price with VAT:£35.89608