0.027 µF Feed Through Capacitor 50V 10 A Axial, Bushing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403-040

DigiKey Part Number
4403-040-ND
Manufacturer
Manufacturer Product Number
4403-040
Description
CAP FEEDTHRU 0.027UF 50V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.027 µF Feed Through Capacitor 50V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
0.027 µF
Tolerance
-
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
42dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.125" Dia x 0.215" L (3.18mm x 5.47mm)
Height (Max)
-
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£18.54570£1,854.57
Unit Price without VAT:£18.54570
Unit Price with VAT:£22.25484