
4100-063LF | |
|---|---|
DigiKey Part Number | 4100-063LF-ND |
Manufacturer | |
Manufacturer Product Number | 4100-063LF |
Description | FILTER LC(PI) 4500PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4500pF 25 A Radial, Eyelet - PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 50dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 A | |
Values | C = 4500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 500V | |
Mounting Type | Through Hole | |
Package / Case | Radial, Eyelet - PC Pin | |
Size / Dimension | 0.130" Dia x 0.600" L (3.30mm x 15.24mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.71840 | £1,871.84 |
| Unit Price without VAT: | £18.71840 |
|---|---|
| Unit Price with VAT: | £22.46208 |

