Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2425-001-X7W0-502P | |
|---|---|
DigiKey Part Number | 2425-001-X7W0-502P-ND |
Manufacturer | |
Manufacturer Product Number | 2425-001-X7W0-502P |
Description | CAP FEEDTHRU 5000PF 100V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Feed Through Capacitor 100V 20 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 5000 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7W | |
Ratings | - | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £17.05540 | £1,705.54 |
| Unit Price without VAT: | £17.05540 |
|---|---|
| Unit Price with VAT: | £20.46648 |


