2425-001-X5U0-102PLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: £17.05540
Datasheet
Image for 2425-001-X5U0-102PLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2425-001-X5U0-102PLF

DigiKey Part Number
2425-001-X5U0-102PLF-ND
Manufacturer
Manufacturer Product Number
2425-001-X5U0-102PLF
Description
CAP FEEDTHRU 1000PF 100V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 20 A Axial, Bushing, 1 Turret Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
1000 pF
Tolerance
0%, +100%
Voltage - Rated
100V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X5U
Ratings
-
Package / Case
Axial, Bushing, 1 Turret Lead
Size / Dimension
0.180" Dia x 0.359" L (4.57mm x 9.12mm)
Height (Max)
-
Thread Size
8-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£17.05540£1,705.54
Manufacturers Standard Package
Unit Price without VAT:£17.05540
Unit Price with VAT:£20.46648