
0841-040-X5U0-103M | |
|---|---|
DigiKey Part Number | 410-0841-040-X5U0-103M-ND |
Manufacturer | |
Manufacturer Product Number | 0841-040-X5U0-103M |
Description | CAP CER 10000PF 500V X5U RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X5U Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.375" (9.52mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £14.08944 | £3,522.36 |
| Unit Price without VAT: | £14.08944 |
|---|---|
| Unit Price with VAT: | £16.90733 |

