
0835 001 S3B0 181 KLF | |
|---|---|
DigiKey Part Number | 0835001S3B0181KLF-ND |
Manufacturer | |
Manufacturer Product Number | 0835 001 S3B0 181 KLF |
Description | CAP CER 180PF S3B RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% Ceramic Capacitor S3B Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | - | |
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £14.08944 | £3,522.36 |
| Unit Price without VAT: | £14.08944 |
|---|---|
| Unit Price with VAT: | £16.90733 |

