
0808 000 X5S0 102 K | |
|---|---|
DigiKey Part Number | 0808000X5S0102K-ND |
Manufacturer | |
Manufacturer Product Number | 0808 000 X5S0 102 K |
Description | CAP CER 1000PF X5S RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% Ceramic Capacitor X5S Radial, Disc |
Category | Temperature Coefficient |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £14.08944 | £3,522.36 |
| Unit Price without VAT: | £14.08944 |
|---|---|
| Unit Price with VAT: | £16.90733 |

