
45-135682 | |
|---|---|
DigiKey Part Number | 2271-45-135682-ND |
Manufacturer | |
Manufacturer Product Number | 45-135682 |
Description | FLEX HEATER POLYIMIDE 12" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 365°F (185°C) Polyimide 12.000" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TurboFlex Heaters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 365°F (185°C) | |
Watt Density @ 12V | 10 W/in² | |
Power (Watts) | 640 W | |
Voltage | - | |
Resistance | 0.23 Ohms | |
Shape | Square | |
Length | 8.000" (203.20mm) | |
Width | 8.000" (203.20mm) | |
Diameter | - | |
Thickness | - | |
Material | Polyimide | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 18 AWG | |
Color | Amber | |
Approval Agency | - | |
Features | Leads Potted, User Selectable Voltage |

