
A2541R24C10GM | |
|---|---|
DigiKey Part Number | 4244-A2541R24C10GM-ND |
Manufacturer | |
Manufacturer Product Number | A2541R24C10GM |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 1dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC2541 | |
Memory Size | 256kB Flash, 8kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 13mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module | |
Base Product Number |






