
X4C25J1-04G | |
|---|---|
DigiKey Part Number | 1173-X4C25J1-04GTR-ND - Tape & Reel (TR) 1173-X4C25J1-04GCT-ND - Cut Tape (CT) 1173-X4C25J1-04GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C25J1-04G |
Description | IC 5G DIRECTIONAL COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 2.2GHz ~ 2.8GHz 4 ± 0.5dB 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.2GHz ~ 2.8GHz | |
Coupling Factor | 4 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 24dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.87200 | £8.72 |
| 25 | £0.82240 | £20.56 |
| 100 | £0.75460 | £75.46 |
| 250 | £0.71372 | £178.43 |
| 500 | £0.68490 | £342.45 |
| 1,000 | £0.65767 | £657.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.60783 | £2,431.32 |
| 8,000 | £0.58504 | £4,680.32 |
| 12,000 | £0.57232 | £6,867.84 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

