
WP2S-2R2JA25 | |
|---|---|
DigiKey Part Number | 985-WP2S-2R2JA25CT-ND - Cut Tape (CT) 985-WP2S-2R2JA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WP2S-2R2JA25 |
Description | COMPACT FLAMEPROOF WIREWOUND RES |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.25600 | £2.56 |
| 25 | £0.21480 | £5.37 |
| 50 | £0.19140 | £9.57 |
| 100 | £0.17280 | £17.28 |
| 250 | £0.15388 | £38.47 |
| 500 | £0.14298 | £71.49 |
| 1,000 | £0.13432 | £134.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12436 | £310.90 |
| 5,000 | £0.11930 | £596.50 |
| 7,500 | £0.11683 | £876.23 |
| 12,500 | £0.11415 | £1,426.88 |
| 17,500 | £0.11261 | £1,970.67 |
| 25,000 | £0.11116 | £2,779.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

