
WP2S-10RJA25 | |
|---|---|
DigiKey Part Number | 985-WP2S-10RJA25CT-ND - Cut Tape (CT) 985-WP2S-10RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WP2S-10RJA25 |
Description | COMPACT FLAMEPROOF WIREWOUND RES |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24200 | £2.42 |
| 25 | £0.20280 | £5.07 |
| 50 | £0.18060 | £9.03 |
| 100 | £0.16300 | £16.30 |
| 250 | £0.14520 | £36.30 |
| 500 | £0.13490 | £67.45 |
| 1,000 | £0.12671 | £126.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12552 | £313.80 |
| 5,000 | £0.12042 | £602.10 |
| 7,500 | £0.11794 | £884.55 |
| 12,500 | £0.11524 | £1,440.50 |
| 17,500 | £0.11370 | £1,989.75 |
| 25,000 | £0.11224 | £2,806.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

