Parametric Equivalent
Parametric Equivalent

WHS5UL-22RJT075 | |
|---|---|
DigiKey Part Number | 985-WHS5UL-22RJT075TR-ND - Tape & Reel (TR) 985-WHS5UL-22RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHS5UL-22RJT075 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.283" Dia x 0.650" L (7.20mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43000 | £4.30 |
| 25 | £0.37080 | £9.27 |
| 50 | £0.33640 | £16.82 |
| 100 | £0.30910 | £30.91 |
| 250 | £0.28144 | £70.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.25767 | £193.25 |
| 1,500 | £0.24654 | £369.81 |
| 2,250 | £0.24111 | £542.50 |
| 3,750 | £0.23523 | £882.11 |
| 5,250 | £0.23186 | £1,217.27 |
| 7,500 | £0.22867 | £1,715.03 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |



