
WHS2UL-33RJA25 | |
|---|---|
DigiKey Part Number | 985-WHS2UL-33RJA25CT-ND - Cut Tape (CT) 985-WHS2UL-33RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2UL-33RJA25 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.354" L (3.80mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.30400 | £3.04 |
| 25 | £0.25800 | £6.45 |
| 50 | £0.23160 | £11.58 |
| 100 | £0.21030 | £21.03 |
| 250 | £0.18880 | £47.20 |
| 500 | £0.17638 | £88.19 |
| 1,000 | £0.16650 | £166.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15646 | £391.15 |
| 5,000 | £0.15065 | £753.25 |
| 7,500 | £0.14781 | £1,108.58 |
| 12,500 | £0.14474 | £1,809.25 |
| 17,500 | £0.14297 | £2,501.98 |
| 25,000 | £0.14131 | £3,532.75 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

