
WA84-10RJI | |
|---|---|
DigiKey Part Number | 985-WA84-10RJICT-ND - Cut Tape (CT) 985-WA84-10RJITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WA84-10RJI |
Description | GENERAL PURPOSE CEMENT COATED WI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26440 | £6.61 |
| 50 | £0.23740 | £11.87 |
| 100 | £0.21580 | £21.58 |
| 250 | £0.19392 | £48.48 |
| 500 | £0.18128 | £90.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17122 | £171.22 |
| 2,000 | £0.16323 | £326.46 |
| 3,000 | £0.15933 | £477.99 |
| 5,000 | £0.15510 | £775.50 |
| 7,000 | £0.15268 | £1,068.76 |
| 10,000 | £0.15039 | £1,503.90 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

