100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA83-100RJI

DigiKey Part Number
985-WA83-100RJICT-ND - Cut Tape (CT)
985-WA83-100RJITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WA83-100RJI
Description
GENERAL PURPOSE CEMENT COATED WI
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.354" L (3.60mm x 9.00mm)
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
In-Stock: 1,410
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.26500£2.65
25£0.22320£5.58
50£0.19900£9.95
100£0.17980£17.98
250£0.16040£40.10
500£0.14922£74.61
1,000£0.14031£140.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.12898£322.45
5,000£0.12380£619.00
7,500£0.12127£909.52
12,500£0.11853£1,481.62
17,500£0.11696£2,046.80
25,000£0.11548£2,887.00
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200