33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW5-33RJT075

DigiKey Part Number
985-ULW5-33RJT075TR-ND - Tape & Reel (TR)
985-ULW5-33RJT075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ULW5-33RJT075
Description
RES 33 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW5-33RJT075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.283" Dia x 0.650" L (7.20mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.51300£5.13
25£0.43840£10.96
50£0.39200£19.60
100£0.35240£35.24
250£0.30896£77.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.26780£200.85
1,500£0.24680£370.20
2,250£0.23601£531.02
3,750£0.22380£839.25
5,250£0.21653£1,136.78
7,500£0.20942£1,570.65
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800