
ULW5-10RJT075 | |
|---|---|
DigiKey Part Number | 985-ULW5-10RJT075TR-ND - Tape & Reel (TR) 985-ULW5-10RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULW5-10RJT075 |
Description | RES 10 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW5-10RJT075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.283" Dia x 0.650" L (7.20mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.51500 | £5.15 |
| 25 | £0.44040 | £11.01 |
| 50 | £0.39360 | £19.68 |
| 100 | £0.35390 | £35.39 |
| 250 | £0.31028 | £77.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.26899 | £201.74 |
| 1,500 | £0.24790 | £371.85 |
| 2,250 | £0.23707 | £533.41 |
| 3,750 | £0.22482 | £843.07 |
| 5,250 | £0.21751 | £1,141.93 |
| 7,500 | £0.21038 | £1,577.85 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

