
PCF0603PR-1K0BT1 | |
|---|---|
DigiKey Part Number | 985-1427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF0603PR-1K0BT1 |
Description | RES SMD 1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17904 | £895.20 |
| Unit Price without VAT: | £0.17904 |
|---|---|
| Unit Price with VAT: | £0.21485 |

