
PDPGB-010 | |
|---|---|
DigiKey Part Number | 4994-PDPGB-010-ND |
Manufacturer | |
Manufacturer Product Number | PDPGB-010 |
Description | SENSOR 1000KPA LCD DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute, Gauge Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Roxspur Measurement & Control Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute, Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | LCD Display | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 48V | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £220.41000 | £220.41 |
| 5 | £206.90600 | £1,034.53 |
| 10 | £201.87400 | £2,018.74 |
| Unit Price without VAT: | £220.41000 |
|---|---|
| Unit Price with VAT: | £264.49200 |

