48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP90N3-18

DigiKey Part Number
3989-PUP90N3-18-ND
Manufacturer
Manufacturer Product Number
PUP90N3-18
Description
AC/DC DESKTOP ADAPTER 48V 90W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.88A
Power (Watts)
90 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm)
Approval Agency
CE, cULus, GS, TUV
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£37.38000£37.38
5£34.37400£171.87
10£33.15500£331.55
25£31.61000£790.25
50£30.48880£1,524.44
100£29.40740£2,940.74
250£28.03648£7,009.12
Manufacturers Standard Package
Unit Price without VAT:£37.38000
Unit Price with VAT:£44.85600