
PM651-12B | |
|---|---|
DigiKey Part Number | 3989-PM651-12B-ND |
Manufacturer | |
Manufacturer Product Number | PM651-12B |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 55 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C | |
Features | DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.00" W x 2.46" H (203.2mm x 101.6mm x 62.5mm) | |
Approval Agency | CE, cTUVus, cURus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £135.19000 | £135.19 |
| 5 | £128.75600 | £643.78 |
| Unit Price without VAT: | £135.19000 |
|---|---|
| Unit Price with VAT: | £162.22800 |

