
PM1100-18C | |
|---|---|
DigiKey Part Number | 3989-PM1100-18C-ND |
Manufacturer | |
Manufacturer Product Number | PM1100-18C |
Description | AC/DC CONVERTER 48V 1.252KW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 26.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C | |
Features | DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.25" L x 5.91" W x 2.40" H (235.0mm x 150.1mm x 61.0mm) | |
Approval Agency | CE, cTUVus, cURus, TUV | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £366.64000 | £366.64 |
| 5 | £349.19800 | £1,745.99 |
| 10 | £341.94100 | £3,419.41 |
| Unit Price without VAT: | £366.64000 |
|---|---|
| Unit Price with VAT: | £439.96800 |

