
PEAMD50-12-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAMD50-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD50-12-B2 |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.23000 | £20.23 |
| 5 | £18.60200 | £93.01 |
| 10 | £17.94200 | £179.42 |
| 25 | £17.10600 | £427.65 |
| 50 | £16.49920 | £824.96 |
| 100 | £15.91400 | £1,591.40 |
| 250 | £15.17208 | £3,793.02 |
| 500 | £14.63406 | £7,317.03 |
| Unit Price without VAT: | £20.23000 |
|---|---|
| Unit Price with VAT: | £24.27600 |


