
PEAMD36-13-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMD36-13-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD36-13-B1 |
Description | AC/DC DESKTOP ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.77" W x 1.22" H (100.1mm x 45.0mm x 31.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.78000 | £14.78 |
| 5 | £13.58600 | £67.93 |
| 10 | £13.10500 | £131.05 |
| 25 | £12.49400 | £312.35 |
| 50 | £12.05080 | £602.54 |
| 100 | £11.62340 | £1,162.34 |
| 250 | £11.08156 | £2,770.39 |
| 500 | £10.68856 | £5,344.28 |
| Unit Price without VAT: | £14.78000 |
|---|---|
| Unit Price with VAT: | £17.73600 |


