OPB991L55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 89
Unit Price: £4.22000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 226
Unit Price: £4.85000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £4.47000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: £4.83000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 382
Unit Price: £4.47000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 750
Unit Price: £4.83000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,409
Unit Price: £4.47000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3,461
Unit Price: £4.17000
Datasheet
Image for OPB991L55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB991L55

DigiKey Part Number
OPB991L55-ND
Manufacturer
Manufacturer Product Number
OPB991L55
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Chassis Mount
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 16V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes