OPB980L11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £4.51735
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 245
Unit Price: £4.76000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2,955
Unit Price: £4.72000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 433
Unit Price: £4.46000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,800
Unit Price: £4.49000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 43
Unit Price: £4.33000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £4.50985
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 212
Unit Price: £4.46000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: £4.64000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 150
Unit Price: £4.82000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,575
Unit Price: £4.46000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 798
Unit Price: £4.32000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 196
Unit Price: £4.79000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 181
Unit Price: £4.43000
Datasheet
Image for OPB980L11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB980L11

DigiKey Part Number
OPB980L11-ND
Manufacturer
Manufacturer Product Number
OPB980L11
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Buffer
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes